You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

70563-0040

Pin Header, Signal, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole, SL 70563 Series

70563-0040 - Pin Header, Signal, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole, SL 70563 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
70563-0040
Order Code:
1508795
Product Range
SL 70563 Series
Also Known As:
GTIN UPC EAN: 800754354714
Technical Datasheet:
70563-0040   Datasheet
See all Technical Docs

Alternatives for 70563-0040

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

SL (Stackable Linear) Modular Connectors are ideal for low-power and signal wire to board and wire to wire applications.
  • Terminal features two independent points of contact
  • Terminal position assurance (TPA) lock for male and female housings
  • Positive lock provides secure retention between headers and receptacles
  • Connector position assurance (CPA) lock
  • Low profile, stackable housing, vertical and right angle headers
  • High temperature LCP headers

Applications

Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Signal, Wire-to-Board

:
2.54mm

:
1Rows

:
6Contacts

:
Through Hole

:
SL 70563 Series

:
Shrouded

:
Phosphor Bronze

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

GTIN UPC EAN: 800754354714

No Longer Stocked

Rs.246.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.246.83
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.234.64
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.219.81
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.207.32
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.197.58
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.183.16
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange