You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

79758-2030

Cable Assembly, Crimp Pin to Crimp Pin, 11.8 ", 300 mm, MLX 79758 Series, Black

MOLEX 79758-2030
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
79758-2030
Order Code:
2678015
Product Range
MLX 79758 Series
Also Known As:
GTIN UPC EAN: 889056821919
Technical Datasheet:
79758-2030   Datasheet
See all Technical Docs

Product Range Selector (MLX 79758 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Crimp Pin to Crimp Pin

:
11.8"

:
300mm

:
MLX 79758 Series

:
Black
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
The 79758-2030 from Molex is a 79758 series black colour MLX male to MLX male pre-crimped lead with 1 circuit (loaded). The pre-crimped lead offers a simple and cost effective solution for any preproduction and prototype requirements. It is suitable for wire to wire applications and when cut in half wire to board applications. This UL listed cable assures high quality approved materials. It mates with 02-08-1001 crimp terminal, can be used with 42022 and 42021 housings.
  • Cable length of 300mm and wire size of 18AWG
  • Brass metal material with tin mating and termination plating
  • UL 1061 wire/cable type
  • Pre-crimped and fully tested cable decreases time to market

Applications

Industrial

Also Known As

GTIN UPC EAN: 889056821919

Available for back order

More stock available to supplier lead times which is approximately 21/2/22

Notify me when back in stock

Rs.68.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.68.57
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.56.63
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.47.16
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.41.54