You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

85083-0300 - 

Connector Housing, Hybrid Mixed Power and Signal, SRC 85083 Series, Plug, 66 Ways, 0.3 mm

85083-0300 - Connector Housing, Hybrid Mixed Power and Signal, SRC 85083 Series, Plug, 66 Ways, 0.3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
85083-0300
Order Code:
2295628
Product Range
SRC 85083 Series
Also Known As:
GTIN UPC EAN: 883906945527
Technical Datasheet:
85083-0300   Datasheet
See all Technical Docs

Product Overview

The 85083-0300 is a 66-circuit 12-row Hybrid Mixed Power and Signal Male SRC housing with cable mounting, can be used with 33000 MX™ male terminals and 19431 MX150L™ male terminals. This 85083 series housing is made of nylon, mates with 85084 SRC power blade housing, suitable for power, signal and wire-to-wire applications.
  • Black colour
  • Current rating is 40A
  • Temperature range from -40 to 125°C

Product Information

:
SRC 85083 Series
:
Plug
:
66Ways
:
0.3mm
:
Molex MX 33000 & MX150L 19431 Series Pin Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 883906945527

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Rs.1,727.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,727.30
 
20+ Rs.1,641.56
 
75+ Rs.1,594.33
 
300+ Rs.1,549.73
 
600+ Rs.1,507.57