You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

87715-9206

Card Edge Connector, PCIe, Dual Side, 0.9 mm, 98 Contacts, Through Hole Mount, Straight, Solder

87715-9206 - Card Edge Connector, PCIe, Dual Side, 0.9 mm, 98 Contacts, Through Hole Mount, Straight, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
87715-9206
Order Code:
3051488
Product Range
87715 Series
Technical Datasheet:
87715-9206   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Dual Side

:
0.9mm

:
98 Contacts

:
Through Hole Mount

:
Straight

:
Solder

:
Phosphor Bronze

:
30µ" Gold Plated Contacts

:
Glass Filled Nylon 4.6 (Polyamide 4.6) Body

:
87715 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Alternatives for 87715-9206

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ Rs.138.89   10+ Rs.113.23   100+ Rs.107.93   250+ Rs.97.31   500+ Rs.90.24   More Pricing...

Restricted Item Add

2 In stock Need more?

2 available for 4 - 6 business days delivery

Rs.293.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.293.69
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.245.92
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.230.88
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.205.23
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.199.04
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.169.85
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.