Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No88762-5400
Order Code1078519
Also Known AsGTIN UPC EAN: 822348245147
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No88762-5400
Order Code1078519
Also Known AsGTIN UPC EAN: 822348245147
Technical Datasheet
Connector Type ASATA 7 Position Receptacle
Connector Type BSATA Right Angle 7 Position Receptacle
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColourRed
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Lead-Free
- Latch and non-Latch versions
- Positive Latch
- Standard and pigtail versions
Technical Specifications
Connector Type A
SATA 7 Position Receptacle
Cable Length - Imperial
19.7"
Jacket Colour
Red
SVHC
No SVHC (17-Dec-2014)
Connector Type B
SATA Right Angle 7 Position Receptacle
Cable Length - Metric
500mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0218
