You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

91821-0003 - 

Contact, Picoflex 91821 Series, Socket, Crimp, 24 AWG, Gold Plated Contacts

91821-0003 - Contact, Picoflex 91821 Series, Socket, Crimp, 24 AWG, Gold Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
91821-0003
Order Code:
1438511
Product Range
Picoflex 91821 Series
Also Known As:
GTIN UPC EAN: 800756710396
Technical Datasheet:
91821-0003   Datasheet
See all Technical Docs

Product Overview

Picoflex IDT Connectors provide a versatile connection for high-density power and signal ribbon-cable applications. These compact Picoflex IDT headers and receptacles are ideal solution for limited space with 1.27mm industry-standard cable.
  • Strong one-piece upper housing
  • Robust multi-point contacts
  • Locking and cable strain relief

Applications

Automotive, Consumer Electronics, Industrial, Communications & Networking, Medical, Alternative Energy

Product Information

:
Picoflex 91821 Series
:
Socket
:
Crimp
:
24AWG
:
Gold Plated Contacts
:
Molex 91935 Series Housing Connectors
:
28AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 800756710396

Related Searches

No Longer Stocked

Rs.11.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.11.69
 
10+ Rs.9.41
 
50+ Rs.8.13
 
100+ Rs.7.10
 
250+ Rs.6.50
 
500+ Rs.6.15