You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

93287-0001

Connector Housing, Hybrid Mixed Power and Signal, SRC 93287 Series, Receptacle, 84 Ways

93287-0001 - Connector Housing, Hybrid Mixed Power and Signal, SRC 93287 Series, Receptacle, 84 Ways

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
93287-0001
Order Code:
2295625
Product Range
SRC 93287 Series
Also Known As:
GTIN UPC EAN: 884982405226
Technical Datasheet:
93287-0001   Datasheet
See all Technical Docs

Product Overview

The SRC series 84-position Sealed Rectangular Connector with single-handed blind-mate functionality use proven MX150™ and MX150L™ terminals to offer a hybrid, high power-and-signal circuit-count system. This new generation SRC family offers a rugged, sealed, wire-to-panel (bulkhead) and wire-to-wire hybrid connection system designed for high circuit-count applications in harsh environments. The primary location for this system is as the firewall connector, situated between the cab and the engine, but SRC can also replace existing circular connectors in various in-vehicle applications. The SRC system uses proven MX150™ terminals with current ratings up to 18A and MX150L™ terminals with current ratings up to 4A. Flexible standard or mixed power/signal options are available. The MX150 and MX150L terminal systems provide cost savings by eliminating the need to purchase, handle and crimp individual wire seals.

Applications

Commercial Vehicle, Mining, Oil & Gas, Industrial, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SRC 93287 Series

:
Receptacle

:
84Ways

:
-

:
Molex MX150 33012 Series Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

GTIN UPC EAN: 884982405226

436 In stock Need more?

436 available for 4 - 6 business days delivery

Rs.1,900.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,900.64
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ Rs.1,874.91
Promotional price
Contract Price
Web only price
Web only contract price
 
75+ Rs.1,826.84
Promotional price
Contract Price
Web only price
Web only contract price
 
300+ Rs.1,803.72
Promotional price
Contract Price
Web only price
Web only contract price
 
600+ Rs.1,781.17
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.