You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

98298-0004

Connector Housing, MOX 98298, Receptacle, 6 Ways, 2.54 mm, 98658 Crimp Terminal

98298-0004 - Connector Housing, MOX 98298, Receptacle, 6 Ways, 2.54 mm, 98658 Crimp Terminal
98298-0004 - Connector Housing, MOX 98298, Receptacle, 6 Ways, 2.54 mm, 98658 Crimp Terminal

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
98298-0004
Order Code:
2779911
Product Range
MOX 98298
Also Known As:
GTIN UPC EAN: 756054595374
Technical Datasheet:
98298-0004   Datasheet
See all Technical Docs

Product Overview

  • MOX 98298 series 2.54mm pitch receptacle housing
  • Dual row breakable housing
  • Brown polyester material
  • Features polarization
  • Current rating is 6A

Applications

Automotive, Commercial Vehicle

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MOX 98298

:
Receptacle

:
6Ways

:
2.54mm

:
98658 Crimp Terminal

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 756054595374

246 In stock Need more?

246 available for 4 - 6 business days delivery

Rs.53.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.53.77
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.49.17
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.44.48
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.40.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.