You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

98789-1201

Connector Housing, NSCC 98789 Series, Plug, 10 Ways, 4.25 mm

98789-1201 - Connector Housing, NSCC 98789 Series, Plug, 10 Ways, 4.25 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
98789-1201
Order Code:
2779913
Product Range
NSCC 98789 Series
Also Known As:
09211EV10F1, GTIN UPC EAN: 822348803408
Technical Datasheet:
98789-1201   Datasheet
See all Technical Docs

Product Overview

  • NSCC 1.50mm pitch wire-to-wire male housing
  • Mates with 98788-1201 1.50mm pitch NSCC receptacle housing
  • Unsealed
  • Use with SICMA 1.5mm and 2.8mm size male terminals
  • Polyester housing

Applications

Automotive, Commercial Vehicle

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NSCC 98789 Series

:
Plug

:
10Ways

:
4.25mm

:
Molex FCI SICMA 1.5mm & 2.8mm Pin Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

09211EV10F1, GTIN UPC EAN: 822348803408

54 In stock Need more?

54 available for 4 - 6 business days delivery

Rs.104.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.104.53
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.89.54
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.80.02
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.73.13
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.67.23
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.62.33
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.