You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

98821-1061 - 

Connector Housing, NSCC 98821 Series, Receptacle, 6 Ways, Molex NSCC Series Socket Contacts

98821-1061 - Connector Housing, NSCC 98821 Series, Receptacle, 6 Ways, Molex NSCC Series Socket Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
98821-1061
Order Code:
2779917
Product Range
NSCC 98821 Series
Also Known As:
010401321, GTIN UPC EAN: 822348761401
Technical Datasheet:
98821-1061   Datasheet
See all Technical Docs

Product Overview

  • NSCC hybrid receptacle connector
  • Mates with 98825 hybrid male connector
  • Unsealed
  • Use with 1.50mm and 2.80mm female terminal
  • Polyester housing
  • Voltage rating of 13.5V
  • Current rating of 15A

Applications

Automotive, Commercial Vehicle

Product Information

:
NSCC 98821 Series
:
Receptacle
:
6Ways
:
-
:
Molex NSCC Series Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

010401321, GTIN UPC EAN: 822348761401

Related Searches

898 In stock

898 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/1/20

Rs.36.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.36.23
 
100+ Rs.33.25
 
250+ Rs.30.28
 
500+ Rs.27.22
 
1000+ Rs.24.24
 
2500+ Rs.21.92