You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

98824-1021 - 

Connector Housing, NSCC 98824 Series, Plug, 2 Ways, 5 mm, Molex NSCC Series Pin Contacts

98824-1021 - Connector Housing, NSCC 98824 Series, Plug, 2 Ways, 5 mm, Molex NSCC Series Pin Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
98824-1021
Order Code:
2779921
Product Range
NSCC 98824 Series
Also Known As:
08211EV2F1, GTIN UPC EAN: 822348722846
Technical Datasheet:
98824-1021   Datasheet
See all Technical Docs

Product Overview

  • NSCC 5mm pitch male pin connector
  • Unsealed
  • Polyester housing
  • Voltage rating of 13.5V
  • Current rating is 15A

Applications

Automotive, Commercial Vehicle

Product Information

:
NSCC 98824 Series
:
Plug
:
2Ways
:
5mm
:
Molex NSCC Series Pin Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

08211EV2F1, GTIN UPC EAN: 822348722846

Related Searches

2,557 In stock

2,557 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 20/1/20

Rs.93.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.93.47
 
100+ Rs.82.14
 
250+ Rs.74.28
 
500+ Rs.68.41
 
1000+ Rs.58.65
 
2500+ Rs.54.76