You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MTM POWER PCMA30 D12
PSU, ENCAPSULATED, +/-12V
- Manufacturer:
- MTM POWER MTM POWER
- Manufacturer Part No:
- PCMA30 D12
- Order Code:
- 1205580
-
- Technical Datasheet:
- PCMA30 D12 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 2Outputs
- :
- 30W
- :
- 12VDC
- :
- 1.2A
- :
- -12VDC
- :
- 1.2A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Fixed
- :
- -
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.11,157.44 | |
5+ | Rs.10,728.68 | |
25+ | Rs.10,280.07 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.