You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MCCSM06FTDUR022

SMD Current Sense Resistor, 0.022 ohm, CSR Series, 1206 [3216 Metric], 500 mW, ± 1%, Metal Foil

MCCSM06FTDUR022 - SMD Current Sense Resistor, 0.022 ohm, CSR Series, 1206 [3216 Metric], 500 mW, ± 1%, Metal Foil

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCCSM06FTDUR022
Order Code:
2294085RL
Product Range
CSR Series
Technical Datasheet:
MCCSM06FTDUR022   Datasheet
See all Technical Docs

Product Range Selector (CSR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.022ohm

:
CSR Series

:
1206 [3216 Metric]

:
500mW

:
± 1%

:
Metal Foil

:
± 50ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The CSM series current sensing metal Chip Resistor designed for current sense circuits in power electronic systems. The metal foil construction ensures high reliability and performance with very low and stable TCR.
  • SMD type designed for automatic insertion
  • High power rating in small size
  • Low resistance resistor for current detection
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
Packaging type Re-reel
  Additional packaging options available
Cut Tape :2294085 Check stock

No Longer Stocked

Rs.16.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 150
Quantity Price Your Price
 
 
100+ Rs.16.21
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.13.04
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.10.71
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.8.12
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.7.99
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ Rs.6.49
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ Rs.5.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange