Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNDS-04-V
Order Code9471570
Product RangeMCNDS
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNDS-04-V
Order Code9471570
Product RangeMCNDS
Technical Datasheet
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24VDC
Contact Current DC Max25mA
Product RangeMCNDS
Switch TypeDIP Unsealed
SVHCNo SVHC (17-Dec-2014)
Alternatives for MCNDS-04-V
1 Product Found
Product Overview
The MCNDS-04-V from Multicomp Pro is a 4 way DIP switch with raised actuator. It is mainly used in industrial control, computers and peripherals and variety of function controls.
- Contact rating is 25mA at 24VDC
- SPST contact configuration
- Maximum operating force is 1000gf
- Maximum contact resistance is 50mohm (initial)
- Minimum insulation resistance is 100Mohm at 500VDC
- Operating temperature range from -40°C to +85°C
- Dielectric strength is 500VAC/1minute
- 2,000 cycles operating life
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Switch Mounting
Through Hole
Contact Voltage DC Max
24VDC
Product Range
MCNDS
SVHC
No SVHC (17-Dec-2014)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001264