You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2261(5561)T - 

Contact, 5561T Series, Pin, Crimp, 20 AWG, Tin Plated Contacts

2261(5561)T - Contact, 5561T Series, Pin, Crimp, 20 AWG, Tin Plated Contacts
2261(5561)T - Contact, 5561T Series, Pin, Crimp, 20 AWG, Tin Plated Contacts
2261(5561)T - Contact, 5561T Series, Pin, Crimp, 20 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
2261(5561)T
Order Code:
1578642
Product Range
5561T Series
Technical Datasheet:
2261(5561)T   Datasheet
See all Technical Docs

Product Overview

The 2261(5561)T is a pin Crimp Contact made of phosphor bronze and tin-plated finish. This contact can be used with 2260(5560) series crimp housing. It accepts 20 to 24AWG.
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information

:
5561T Series
:
Pin
:
Crimp
:
20AWG
:
Tin Plated Contacts
:
2260(5560) - Series Receptacle Housing
:
24AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 2261(5561)T

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Full Reel)

10000+ Rs.0.753   20000+ Rs.0.716   30000+ Rs.0.695   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Reel in 10000/reel:2400027 Check stock

5,786 In stock

5,786 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 20/1/20

Rs.1.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
100+ Rs.1.76
 
500+ Rs.1.25
 
1500+ Rs.1.06
 
2500+ Rs.0.843
 
5000+ Rs.0.803
 
10000+ Rs.0.753
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
10000+ Rs.0.753
 
20000+ Rs.0.716
 
30000+ Rs.0.695
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
100 (Cut Tape 1578642) x 1.76 = Rs.176.00
Total Price: Rs.176.00
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.