Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No28500
Order Code2062036
Technical Datasheet
Lead Length4.5m
Ground Cord ColourYellow
Ground TerminalsSnap
End To Ground Resistance1Mohm
Product Range-
SVHCTo Be Advised
Product Overview
The 28500 is a 4.5m common point Ground Wire with polyurethane insulation and Ø2.5mm 7 tinsel wires conductor. The body housing shall have a combination of 10mm male snap, 10mm female snap and banana receptacle with 1MΩ resistor joined in series while the other end is 10mm female snap. The ground ends of the cord shall have a nylon single material moulding for both moulded body and strain relief. The cord conductor shall have an end to end resistance of not greater than 50Ω. The tensile strength of the end connections shall be not less than 66% of the tensile strength of the wire and in no case shall it be less than 5lbs.
- Moulded ends and chips in PMS340 green colour
- Exceeds 20000 cycles of bending life test without any physical damage on the strain relief
- 1 to 5lbs Pull away force is required to disconnect the snap in a normal disconnect direction
Applications
Safety
Technical Specifications
Lead Length
4.5m
Ground Terminals
Snap
Product Range
-
Ground Cord Colour
Yellow
End To Ground Resistance
1Mohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042638