You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CP-AE18-01-T18
Knob, Round Shaft, 6 mm, Plastic, Round with Top Indicator Line, 18 mm
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- CP-AE18-01-T18
- Order Code:
- 1441170
- Technical Datasheet:
- CP-AE18-01-T18 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Round Shaft
- :
- 6mm
- :
- Plastic
- :
- Round with Top Indicator Line
- :
- 18mm
- :
- -
- :
- No SVHC (16-Jan-2020)
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.34.57 | |
25+ | Rs.29.87 | |
50+ | Rs.25.91 | |
100+ | Rs.23.98 |
Pricing is unavailable. Please contact customer services.