You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CP-WB-4-180D(6.4)
Knob, Round Shaft, 6.4 mm, Plastic, Round with Side Indicator Line, 17 mm
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- CP-WB-4-180D(6.4)
- Order Code:
- 1441106
- Technical Datasheet:
- CP-WB-4-180D(6.4) Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Round Shaft
- :
- 6.4mm
- :
- Plastic
- :
- Round with Side Indicator Line
- :
- 17mm
- :
- -
- :
- No SVHC (16-Jan-2020)
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each