You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CP602
Bridge Rectifier Diode, Single Phase, 200 V, 6 A, Through Hole, 1.1 V, 4 Pins
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- CP602
- Order Code:
- 9381317
- Product Range
- CP602 Series
- Technical Datasheet:
- CP602 Datasheet
Product Range Selector (CP602 Series)
See all from this product rangeProduct Overview
- High surge current capability
- PCB mounted/screw fixing
- 125A Surge overload rating
- Small size, simple installation
- 140V Maximum RMS bridge input voltage
- -55 to 125°C Operating temperature range
Applications
Mains Rectification
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Phase
- :
- 200V
- :
- 6A
- :
- Through Hole
- :
- 1.1V
- :
- 4Pins
- :
- 125°C
- :
- CP602 Series
Technical Docs (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.78.24 | |
10+ | Rs.75.01 | |
25+ | Rs.64.24 | |
100+ | Rs.54.08 | |
250+ | Rs.45.47 | |
500+ | Rs.40.57 | |
1000+ | Rs.35.87 | |
2500+ | Rs.31.69 | |
5000+ | Rs.30.83 |
Pricing is unavailable. Please contact customer services.