You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CPN-8
RF/COAXIAL, N PLUG, STR, 50OHM, CRIMP
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- CPN-8
- Order Code:
- 1771954
- Technical Datasheet:
- CPN-8 Datasheet
Alternatives for CPN-8
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Type
- :
- Straight Plug
- :
- Crimp
- :
- 50ohm
- :
- RG8, RG8A, RG213
- :
- Brass
- :
- Gold Plated Contacts
- :
- 11GHz
- :
- Cable Mount
- :
- -
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.568.81 | |
50+ | Rs.537.30 | |
100+ | Rs.483.52 | |
250+ | Rs.442.94 | |
500+ | Rs.390.42 |
Pricing is unavailable. Please contact customer services.