You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DSI-EV32S-NC - 

Power Entry Connector, IEC 62196-2 Type 1, SAE J1772 Series, Receptacle, 240 VAC, 32 A, Cable Mount

DSI-EV32S-NC - Power Entry Connector, IEC 62196-2 Type 1, SAE J1772 Series, Receptacle, 240 VAC, 32 A, Cable Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
DSI-EV32S-NC
Order Code:
2066615
Product Range
IEC 62196-2 Type 1, SAE J1772 Series
Technical Datasheet:
DSI-EV32S-NC   Datasheet
See all Technical Docs

Product Overview

The DSI-EV32S-NC is an electric-vehicle Charging Socket made of PC/copper alloy. This cable mount socket has hinged lid and screw termination. The socket was designed according to the standard of SAE J1772- 2010.
  • 32A Rated current
  • 240V Rated voltage
  • IP44 Protection rating
  • 500MR Insulation resistance
  • 0.055 ±0.005R Contact resistance
  • -30 to 60°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management, Automotive

Product Information

:
IEC 62196-2 Type 1, SAE J1772 Series
:
Receptacle
:
240VAC
:
32A
:
Cable Mount
:
Screw
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

6 In stock

6 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

10 will be available for delivery on 25/12/19

More stock available week commencing 2/3/20

Rs.14,441.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.14,441.36
 
5+ Rs.12,836.77
 
10+ Rs.11,232.17
 
25+ Rs.10,129.01