You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC-44PLCC

IC & Component Socket, 44 Contacts, PLCC Socket, 2.54 mm, Phosphor Bronze

MULTICOMP MC-44PLCC
MULTICOMP MC-44PLCC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC-44PLCC
Order Code:
2097214
Technical Datasheet:
MC-44PLCC   Datasheet
See all Technical Docs

Product Overview

The MC-44PLCC from Multicomp is a 2.54mm pitch PLCC socket with 84 contacts.
  • UL94 V-0 rated polyphenylene sulfide glass reinforced insulator
  • Phosphor bronze contacts
  • Maximum operating voltage is 250VAC
  • Maximum current rating is 1A
  • Operating temperature range from -55°C to 105°C
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
44Contacts

:
PLCC Socket

:
2.54mm

:
-

:
-

:
Phosphor Bronze

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Best Seller

4,307 In stock Need more?

253 available for 3 - 5 business days delivery
1,706 available for 4 - 6 business days delivery
2,348 available for 5 - 7 business days delivery

Rs.75.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.75.83
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.64.69
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.60.27
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.55.44
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.50.07
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange