You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC0805N2R2C201CT

SMD Multilayer Ceramic Capacitor, 2.2 pF, 200 V, 0805 [2012 Metric], ± 0.25pF, C0G / NP0, MC Series

MULTICOMP PRO MC0805N2R2C201CT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC0805N2R2C201CT
Order Code:
1855759
Product Range
MC Series
Technical Datasheet:
MC0805N2R2C201CT   Datasheet
See all Technical Docs

Product Range Selector (MC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.2pF

:
200V

:
0805 [2012 Metric]

:
± 0.25pF

:
C0G / NP0

:
MC Series

:
-55°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Multicomp Pro MC series is middle and high voltage MLCC capacitors with C0G (NP0) dielectric material which provides high stability and reliability. These capacitors are designed by a special internal electrode pattern which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords increased capacitance values in a given case size and voltage rating. These MLCC capacitors are used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters.
  • 0603, 0805, 1206, 1210, 1808, 1812 case sizes available
  • Capacitance value ranging from 0.5pF to 0.01?F
  • Capacitor with lead free termination (pure Tin)
  • Chips size 1206 and larger to use on reflow soldering process only
  • Rated voltage ranging from 200VDC to 3KVDC
  • Operating temperature of -55°C to +125°C
  • Temperature coefficient (TCR) of ±30ppm/°C
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1855759RL Check stock
Reel in 4000/reel:2665994 Check stock

4,617 In stock Need more?

4,617 UK stock for 4-6 days delivery

Rs.2.68

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
100+ Rs.2.68
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.2.28
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.1.93
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 4000/reel: 2665994

 

 
Check stock location (important)
 
 

 

More stock available week commencing 23/5/22

 

 
Quantity List Price Your Price
4000+ Rs.1.32
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ Rs.1.15
Promotional price
Contract Price
Web only price
Web only contract price
 
40000+ Rs.1.14
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
100 (Cut Tape 1855759) x 2.68 = Rs.268.00
Total Price: Rs.268.00
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.