You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC1206B105K101CT

SMD Multilayer Ceramic Capacitor, 1 µF, 100 V, 1206 [3216 Metric], ± 10%, X7R, MC Series

MULTICOMP MC1206B105K101CT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC1206B105K101CT
Order Code:
2320876
Product Range
MC Series
Technical Datasheet:
MC1206B105K101CT   Datasheet
See all Technical Docs

Product Range Selector (MC Series)

See all from this product range

Alternatives for MC1206B105K101CT

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     
Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1µF

:
100V

:
1206 [3216 Metric]

:
± 10%

:
X7R

:
MC Series

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The MC1206B105K101CT is a general purpose Multilayer Ceramic Capacitor with Cu/Ni/Sn-plated termination, X7R dielectric and 1206 case. The multilayer ceramic capacitor consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. High electrical precision, stability and reliability.
  • High capacitance

Applications

Power Management, Consumer Electronics, Communications & Networking

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2320876RL Check stock

No Longer Stocked

Rs.24.38

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.24.38
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.20.09
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.16.81
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.13.92
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.11.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.