You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC1206B106K160CT
SMD Multilayer Ceramic Capacitor, 10 µF, 16 V, 1206 [3216 Metric], ± 10%, X7R, MC Series
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MC1206B106K160CT
- Order Code:
- 2320921
- Product Range
- MC Series
- Technical Datasheet:
- MC1206B106K160CT Datasheet
Product Range Selector (MC Series)
See all from this product rangeAlternatives for MC1206B106K160CT
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10µF
- :
- 16V
- :
- 1206 [3216 Metric]
- :
- ± 10%
- :
- X7R
- :
- MC Series
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
Product Overview
- Small size with higher capacitance values
- 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
- Capacitance values ranges from 100pF to 47µF
- Capacitor with lead free termination (pure Tin)
- High electrical precision, stability and reliability
- Rated voltage of 6.3V, 10V, 16V, 25V, 50V, 100V
- Operating temperature range -55°C to +125°C
- Available in ±5%, ±10% and ±20% tolerance
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
10+ | Rs.15.71 | |
50+ | Rs.13.06 | |
100+ | Rs.10.71 | |
500+ | Rs.9.00 | |
1000+ | Rs.7.07 |
Pricing is unavailable. Please contact customer services.