You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC1206F226Z100CT

SMD Multilayer Ceramic Capacitor, 22 µF, 10 V, 1206 [3216 Metric], +80%, -20%, Y5V, MC Series

MULTICOMP MC1206F226Z100CT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC1206F226Z100CT
Order Code:
1759435
Product Range
MC Series
Technical Datasheet:
MC1206F226Z100CT   Datasheet
See all Technical Docs

Product Range Selector (MC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
22µF

:
10V

:
1206 [3216 Metric]

:
+80%, -20%

:
Y5V

:
MC Series

:
-30°C

:
85°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Multicomp MC series is general purpose MLCC capacitors with Y5V dielectric material which provides high electrical precision, stability and reliability. This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers.
  • Small size with higher capacitance values
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance value ranging from 0.01µF to 100µF
  • Capacitor with lead free termination (pure Tin)
  • High electrical precision, stability and reliability
  • Rated voltage of 6.3V, 10V, 16V, 25V, 50V, 100V
  • Operating temperature of -25°C to +85°C
  • Available in ±20% and -20/+80% tolerance
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1759435RL Check stock

350 In stock

348 available for 3 - 5 business days delivery
2 available for 4 - 6 business days delivery

Available until stock is exhausted

Rs.30.96

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.30.96
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
10 (Cut Tape 1759435) x 30.96 = Rs.309.60
Total Price: Rs.309.60
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.