You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCF 2W 33R

Through Hole Resistor, 33 ohm, MCF Series, 2 W, ± 5%, Axial Leaded, 500 V

MCF 2W 33R - Through Hole Resistor, 33 ohm, MCF Series, 2 W, ± 5%, Axial Leaded, 500 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCF 2W 33R
Order Code:
9338195
Product Range
MCF Series
Technical Datasheet:
MCF 2W 33R   Datasheet
See all Technical Docs

Alternatives for MCF 2W 33R

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
33ohm

:
MCF Series

:
2W

:
± 5%

:
Axial Leaded

:
500V

:
Carbon Film

:
± 450ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The MCF 2W 1K is a Carbon Film Resistor features high quality performance and axial leaded termination. This through hole fixed resistor is automatically insertable and is non-flammable. It also features that no evidence of flashover, mechanical damage, arcing or insulation breakdown. No deterioration of protective coating and markings between resistance to solvent.
  • 1000MR Minimum insulation resistance
  • -55 to 155°C Operating temperature range
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

No Longer Stocked

Rs.7.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.7.29
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.6.19
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.4.93
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.4.01
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange