You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCF04C-10A

Fuse, Cartridge, Fast Acting, 10 A, 250 V, 5mm x 20mm, 0.2" x 0.79"

MCF04C-10A - Fuse, Cartridge, Fast Acting, 10 A, 250 V, 5mm x 20mm, 0.2" x 0.79"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCF04C-10A
Order Code:
1123146
Technical Datasheet:
MCF04C-10A   Datasheet
See all Technical Docs

Alternatives for MCF04C-10A

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fast Acting

:
10A

:
250V

:
5mm x 20mm

:
0.2" x 0.79"

:
-

:
1.5kA

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The MCF04C-10A is a 10A/250VAC fast acting Quick Blow Fuse with ceramic tube and nickel-plated brass end cap. This MCF04C-series fuse features high breaking capacity. Designed to IEC 60127-2. Complies with IEC 127, DIN41660 and BS4265.

Applications

Safety

No Longer Stocked

Rs.18.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.18.72
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.15.73
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.14.15
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.13.11
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.12.08
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.11.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange