You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCFE120/25

Toroidal Transformer, 52mm x 104.2mm, 120 VA, 2 x 25V, 2.4 A, Chassis, 230V

MCFE120/25 - Toroidal Transformer, 52mm x 104.2mm, 120 VA, 2 x 25V, 2.4 A, Chassis, 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCFE120/25
Order Code:
9531890
Technical Datasheet:
MCFE120/25   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
120VA

:
2 x 25V

:
2.4A

:
Chassis

:
230V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Multicomp MCFE series are encapsulated toroidal transformers with flying leads. These transformers have a very high quality construction with high efficiency and smaller size compared to conventional EI transformers. MCFE series features a single primary winding rated at 230V 50/60Hz and dual secondary windings. Secondary windings can be connected in series or parallel or used independently.
  • Power rating ranges from 15VA to 500VA
  • Maximum ambient temperature of 40°C
  • Efficiency up to 95%
  • Secondary voltages ranges from 2 x 6VAC to 2 x 40VAC
  • Extremely low radiated magnetic field, suitable for sensitive electronics
  • Double insulated primary leads
  • Flexible lead outs can be trimmed to any length without the need of enamel removal
  • Fully resin encapsulated in case
  • Designed, tested and manufactured in accordance with EN60742, EN60065 and EN60950
  • 100% electrical and flash tested

Applications

Industrial, Power Management

No Longer Stocked

Rs.4,142.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,142.46
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.3,862.22
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.3,613.08
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.3,367.87
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange