You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCHDS-08-T - 

DIP / SIP Switch, 8 Circuits, Slide, Surface Mount, SPST, 24 VDC, 25 mA

MCHDS-08-T - DIP / SIP Switch, 8 Circuits, Slide, Surface Mount, SPST, 24 VDC, 25 mA
MCHDS-08-T - DIP / SIP Switch, 8 Circuits, Slide, Surface Mount, SPST, 24 VDC, 25 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCHDS-08-T
Order Code:
9472096
Technical Datasheet:
MCHDS-08-T   Datasheet
See all Technical Docs

Product Information

:
8Circuits
:
Slide
:
SMD
:
SPST
:
24VDC
:
25mA
:
-
:
DIP Sealed
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCHDS-08-T from Multicomp is a DIP switch. It is a half pitch, top tape sealed switch.
  • Switching capacity of 25mA at 24VDC
  • SPST contact configuration
  • 8 position switch
  • Operating temperature range from -40°C to 85°C
  • Operating force is 600gf

Applications

Industrial, Power Management, Automation & Process Control

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Rs.53.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.53.16
 
25+ Rs.46.14
 
50+ Rs.42.13
 
100+ Rs.38.11
 
500+ Rs.35.11
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.