Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000830
Order Code2461161
Also Known AsDBCFH5
Technical Datasheet
191,730 In Stock
Need more?
14281 Delivery in 3-5 Business Days(SG stock)
177449 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.72.240 |
25+ | Rs.57.630 |
125+ | Rs.48.670 |
500+ | Rs.44.660 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.72.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000830
Order Code2461161
Also Known AsDBCFH5
Technical Datasheet
Voltage Rating VDC-
Product Overview
MC000830 Fuse holder is designed for PCB mounting, accommodating 5mm x 20mm fuses. It supports up to 6.3A at 250VAC and features through-hole terminals for secure connections. This fuseholder ensures reliable circuit protection and easy integration into your electronic projects, offering durability and dependable performance in various applications. Ideal for safeguarding components and maintaining system safety.
- 20A, 250VAC UL rated
- Fuse retaining insulation cover
- 1.5mm PCB hole size
- 5mm x 20mm PCB fuse holder
- Moulded in UL94-V0 flame retardant PA
Technical Specifications
Voltage Rating VDC
-
Technical Docs (1)
Alternatives for MC000830
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722