You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCRE000018

Through Hole Resistor, 27 ohm, MCRE Series, 125 mW, ± 5%, Axial Leaded, 200 V

MCRE000018 - Through Hole Resistor, 27 ohm, MCRE Series, 125 mW, ± 5%, Axial Leaded, 200 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCRE000018
Order Code:
1700216
Product Range
MCRE Series
Technical Datasheet:
MCRE000018   Datasheet
See all Technical Docs

Product Range Selector (MCRE Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
27ohm

:
MCRE Series

:
125mW

:
± 5%

:
Axial Leaded

:
200V

:
Carbon Film

:
-4500ppm/°C to 0ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Multicomp Pro MCRE series resistors are carbon film axial leaded fixed resistors. The resistance values range from 1ohm to 10Mohm and typically used in general purpose electrical and electronic circuits.
  • Maximum working voltage is 500VDC
  • Power rating of 0.125W, 0.25W, 0.5W, 1W, 2W
  • Cost effective
  • High quality performance
  • Temperature coefficient of ±350PPM/°C, 0 to -450ppm/°C, 0 to -700ppm/°C and 0 to -1500ppm/°C
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

710 In stock Need more?

710 available for 4 - 6 business days delivery

Rs.0.924

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 50 Minimum: 50
Quantity Price Your Price
 
 
50+ Rs.0.924
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.0.791
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.0.637
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.0.523
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange