You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCTA1000/40

Toroidal Transformer, 1 kVA, 115V, 230V, 2 x 40V, Dual Primary, Dual Secondary, Potted

MULTICOMP MCTA1000/40
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCTA1000/40
Order Code:
9533141
Product Range
MCTA Series
Technical Datasheet:
MCTA1000/40   Datasheet
See all Technical Docs

Product Range Selector (MCTA Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1kVA

:
115V, 230V

:
2 x 40V

:
Dual Primary, Dual Secondary

:
Potted

:
Chassis Mount

:
Wire Leaded

:
167mm

:
70.5mm

:
12.5A

:
MCTA Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Multicomp MCTA series are general purpose toroidal transformers with flying leads. They feature dual primary and dual secondary windings.
  • Power rating ranges from 15VA to 1000VA
  • Secondary voltages ranges from 2 x 6VAC to 2 x 55VAC
  • Dual primary winding for connection in series or parallel only
  • Secondary windings can be connected in series or parallel or used independently
  • Double insulated primary lead-out
  • Flexible lead-out can be trimmed to any length without the need for removal of enamel
  • 100% electrical and flash tested

Applications

Industrial, Power Management

Contents

Transformer, Dished mounting plate, 2 foam pads, Screw, Nut and Washer.

No Longer Stocked

Rs.13,158.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.13,158.15
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.12,122.60
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ Rs.11,370.71
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.10,804.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.10,584.23
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.10,177.56
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --