You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCTA1000/55
Toroidal Transformer, 1 kVA, 2 x 55V, 9.09 A, Panel, 115V, 230V
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MCTA1000/55
- Order Code:
- 9533192
- Technical Datasheet:
- MCTA1000/55 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1kVA
- :
- 2 x 55V
- :
- 9.09A
- :
- Panel
- :
- 115V, 230V
- :
- -
Technical Docs (2)
Product Overview
- Power rating ranges from 15VA to 1000VA
- Secondary voltages ranges from 2 x 6VAC to 2 x 55VAC
- Dual primary winding for connection in series or parallel only
- Secondary windings can be connected in series or parallel or used independently
- Double insulated primary lead-out
- Flexible lead-out can be trimmed to any length without the need for removal of enamel
- 100% electrical and flash tested
Applications
Industrial, Power Management
Contents
Transformer, Dished mounting plate, 2 foam pads, Screw, Nut and Washer.
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.12,541.89 | |
10+ | Rs.11,554.84 | |
20+ | Rs.10,838.17 | |
50+ | Rs.10,298.86 | |
100+ | Rs.10,088.53 |
Pricing is unavailable. Please contact customer services.