You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCWF08R3000BTL

SMD Chip Resistor, 300 ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision

MULTICOMP PRO MCWF08R3000BTL
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCWF08R3000BTL
Order Code:
2339538
Technical Datasheet:
MCWF08R3000BTL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
300ohm

:
± 0.1%

:
125mW

:
0805 [2012 Metric]

:
Thin Film

:
Precision

:
-

:
± 25ppm/°C

:
150V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The MCWF08R series SMD metal high precision power thin film Chip Resistor constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive layer that is applied to the top surface of the substrate. The composition of the resistive layer is adjusted to give the approximate resistance required and the value is trimmed to nominated value within tolerance which controlled by laser trimming of this resistive layer. The resistive layer is covered with a protective coat. Finally, the two external end terminations are added. For environmental soldering issue, the outer layer of these end terminations is a lead-free solder.
  • High power rating
  • Low current noise
  • High reliability and stability of ±0.5% and below
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
Packaging type Reel
 
Additional packaging options available
Re-reel (minimum 150/reel):2337765 Check stock

Available for back order

More stock available to supplier lead times which is approximately 1/8/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Rs.3.63

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
5000+ Rs.3.63
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ Rs.3.41
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ Rs.3.27
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Re-reel 2337765) x 5.82 = Rs.29,100.00
Total Price: Rs.29,100.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2339538) x 3.63 = Rs.18,150.00
Total Price: Rs.18,150.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2337765
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.