You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCWR12X2490FTL

SMD Chip Resistor, 249 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose

MULTICOMP PRO MCWR12X2490FTL
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCWR12X2490FTL
Order Code:
2446807
Technical Datasheet:
MCWR12X2490FTL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
249ohm

:
± 1%

:
250mW

:
1206 [3216 Metric]

:
Thick Film

:
General Purpose

:
-

:
± 100ppm/°C

:
200V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The MCWR series from Multicomp Pro are thick film chip resistors. These resistors are constructed in a high grade ceramic body. Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. MCWR series are used in consumer electrical equipment, EDP, computer and telecom applications.
  • High reliability and stability
  • Reduced size of final equipment
  • Lower assembly costs
  • 0402, 0603, 0805, 1206 standard case sizes available
  • ±1% tolerance
  • ±100ppm/°C and -200 to +400ppm/°C TCR values
  • Available in different Voltage ratings 200V, 150V and 50V based on case size
  • Power rating available in 1/4W, 1/8W, 1/10W and 1/16W based on case size
  • Operating temperature range -55°C to +155°C
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 96% of customers would recommend to a friend
  • 12 month limited warranty *view Terms & Conditions for details

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2447490RL Check stock
Cut Tape :2447490 Check stock

Available for back order

Deliveries start from 26/10/21

Notify me when back in stock

Rs.0.249

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
5000+ Rs.0.249
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ Rs.0.234
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ Rs.0.224
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2447490

 

 
Check stock location (important)
 
 

 

More stock available week commencing 25/4/22

 

 
Quantity List Price Your Price
10+ Rs.0.742
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.0.636
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.0.511
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.0.42
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.0.318
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2447490) x 0.318 = Rs.1,590.00
Total Price: Rs.1,590.00
5000 (Re-reel 2447490RL) x 0.318 = Rs.1,590.00
Total Price: Rs.1,590.00
5000 (Reel 2446807) x 0.249 = Rs.1,245.00
Total Price: Rs.1,245.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2447490
2447490RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.