You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCWR12X3303FTL

SMD Chip Resistor, 330 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose

MULTICOMP PRO MCWR12X3303FTL
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCWR12X3303FTL
Order Code:
2446820
Technical Datasheet:
MCWR12X3303FTL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
330kohm

:
± 1%

:
250mW

:
1206 [3216 Metric]

:
Thick Film

:
General Purpose

:
-

:
± 100ppm/°C

:
200V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The MCWR series from Multicomp Pro are thick film chip resistors. These resistors are constructed in a high grade ceramic body. Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. MCWR series are used in consumer electrical equipment, EDP, computer and telecom applications.
  • High reliability and stability
  • Reduced size of final equipment
  • Lower assembly costs
  • 0402, 0603, 0805, 1206 standard case sizes available
  • ±1% tolerance
  • ±100ppm/°C and -200 to +400ppm/°C TCR values
  • Available in different Voltage ratings 200V, 150V and 50V based on case size
  • Power rating available in 1/4W, 1/8W, 1/10W and 1/16W based on case size
  • Operating temperature range -55°C to +155°C
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 96% of customers would recommend to a friend
  • 12 month limited warranty *view Terms & Conditions for details

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Reel
  Additional packaging options available
Cut Tape :2447503 Check stock
Re-reel (minimum 500/reel):2447503RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 1/8/22

Notify me when back in stock

Rs.0.252

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
5000+ Rs.0.252
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ Rs.0.237
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ Rs.0.228
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2447503

 

 
Check stock location (important)
 
 

 

More stock available week commencing 1/8/22

 

 
Quantity List Price Your Price
10+ Rs.0.727
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.0.623
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.0.501
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.0.411
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.0.312
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2447503) x 0.312 = Rs.1,560.00
Total Price: Rs.1,560.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Re-reel 2447503RL) x 0.312 = Rs.1,560.00
Total Price: Rs.1,560.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2446820) x 0.252 = Rs.1,260.00
Total Price: Rs.1,260.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2447503
2447503RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.