You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R13-017-01-010211000

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Twist On, 50 ohm, RG58/U, Brass

MULTICOMP PRO R13-017-01-010211000
MULTICOMP PRO R13-017-01-010211000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R13-017-01-010211000
Order Code:
2373620
See all Technical Docs

Alternatives for R13-017-01-010211000

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The R13-017-01-010211000 is a twist-on BNC Straight Plug for use with RG58U RF coaxial cables. It has nickel-plated brass body with gold-plated brass centre contact and a POM insulator.
  • 1.3 at 1GHz Maximum VSWR
  • 500V Maximum voltage rating
  • -20 to 60°C Operating temperature range
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

RF Communications, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BNC Coaxial

:
Straight Plug

:
Twist On

:
50ohm

:
RG58/U

:
Brass

:
Gold Plated Contacts

:
4GHz

:
Cable Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Manufactured

Rs.195.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.195.90
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.185.05
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.166.53
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.152.55
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.134.46
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange