You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RBH2-10RAVB

Rotary Coded Switch, Cross-head, RBH Series, Through Hole, 10 Position, 24 VDC, BCD, 150 mA

MULTICOMP RBH2-10RAVB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
RBH2-10RAVB
Order Code:
2672915
Product Range
RBH Series
Technical Datasheet:
RBH2-10RAVB   Datasheet
See all Technical Docs

Product Range Selector (RBH Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RBH Series

:
Through Hole

:
10 Position

:
24VDC

:
BCD

:
150mA

:
Sealed

:
Flushed

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The RBH2-10RAVB from Multicomp is a 3 x 2, 10 steps cross-head actuator with through hole mounting. The actuator has non switching rating of 24VDC, 400mA and switching rating of 24VDC, 150mA.
  • 10,000 steps life and maximum operating force is 400gf.cm
  • Initial contact resistance is 100mohm
  • Dielectric strength is 250VAC
  • Insulation resistance is 100Mohm
  • Operating temperature is -60°C to +125°C
  • Rotating actuation
  • Thermoplastic nylon UL94V-0 base, actuator, cover material
  • Brass with gold plated terminal
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

31 In stock Need more?

31 available for 4 - 6 business days delivery

Rs.214.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.214.71
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.185.52
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.160.92
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange