You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RBH2-16RAVB
Rotary Coded Switch, Cross-head, RBH Series, Through Hole, 16 Position, 24 VDC, Hexadecimal, 150 mA
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- RBH2-16RAVB
- Order Code:
- 2672917
- Product Range
- RBH Series
- Technical Datasheet:
- RBH2-16RAVB Datasheet
Product Range Selector (RBH Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RBH Series
- :
- Through Hole
- :
- 16 Position
- :
- 24VDC
- :
- Hexadecimal
- :
- 150mA
- :
- Sealed
- :
- Flushed
Technical Docs (1)
Product Overview
- 10,000 steps life and maximum operating force is 400gf.cm
- Initial contact resistance is 100mohm
- Dielectric strength is 250VAC
- Insulation resistance is 100Mohm
- Operating temperature is -60°C to +125°C
- Rotating actuation
- Thermoplastic nylon UL94V-0 base, actuator, cover material
- Brass with gold plated terminal
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.218.55 | |
10+ | Rs.188.84 | |
25+ | Rs.163.79 |
Pricing is unavailable. Please contact customer services.