You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RBM3-16RAVB
Rotary Coded Switch, Cross-head, RBM Series, Surface Mount, 16 Position, 24 VDC, Hexadecimal
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- RBM3-16RAVB
- Order Code:
- 2672935
- Product Range
- RBM Series
- Technical Datasheet:
- RBM3-16RAVB Datasheet
Product Range Selector (RBM Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RBM Series
- :
- Surface Mount
- :
- 16 Position
- :
- 24VDC
- :
- Hexadecimal
- :
- 150mA
- :
- Sealed
- :
- Flushed
Technical Docs (1)
Product Overview
- 10,000 steps life and maximum operating force is 400gf.cm
- Initial contact resistance is 100mohm
- Dielectric strength is 250VAC
- Insulation resistance is 100Mohm
- Operating temperature is -60°C to +125°C
- Rotating actuation
- Thermoplastic nylon UL94V-0 base, actuator, cover material
- Brass with gold plated terminal
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.222.37 | |
100+ | Rs.208.76 | |
250+ | Rs.173.01 | |
500+ | Rs.159.17 | |
1000+ | Rs.153.00 |
Pricing is unavailable. Please contact customer services.