You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RMB6S
Bridge Rectifier Diode, RMBx Series, Single Phase, 600 V, 500 mA, SMD, 1 V, 4 Pins
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- RMB6S
- Order Code:
- 1621770
- Product Range
- RMB6S Series
- Technical Datasheet:
- RMB6S Datasheet
Product Range Selector (RMB6S Series)
See all from this product rangeAlternatives for RMB6S
Product Overview
- Ideal for printed circuit board
- High surge current capability
- Small size, simple installation
- Up to 420V maximum RMS voltage
- Up to 600V maximum recurrent peak reverse voltage
- Up to 600V maximum DC blocking voltage
- -55 to 150°C Operating temperature range
Applications
Mains Rectification
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Phase
- :
- 600V
- :
- 500mA
- :
- SMD
- :
- 1V
- :
- 4Pins
- :
- 150°C
- :
- RMB6S Series
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.38.65 | |
10+ | Rs.37.06 | |
100+ | Rs.31.74 | |
250+ | Rs.26.72 | |
500+ | Rs.22.46 | |
1000+ | Rs.20.04 | |
3000+ | Rs.17.72 | |
9000+ | Rs.15.66 | |
15000+ | Rs.15.23 |
Pricing is unavailable. Please contact customer services.