You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RMC1/8W 1206 3K9 1%.
SMD Chip Resistor, 3.9 kohm, ± 1%, 125 mW, 1206 [3216 Metric], Thick Film, General Purpose
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- RMC1/8W 1206 3K9 1%.
- Order Code:
- 4763040
- Technical Datasheet:
- RMC1/8W 1206 3K9 1%. Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3.9kohm
- :
- ± 1%
- :
- 125mW
- :
- 1206 [3216 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- -
- :
- ± 200ppm/°C
- :
- 200V
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 5000