You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SGD-80-3

Linear Position Transducer, Cable Extender, SGD Series, 0.35%, 80", Current, Voltage Output

MULTICOMP PRO SGD-80-3
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SGD-80-3
Order Code:
2431455
Technical Datasheet:
SGD-80-3   Datasheet
See all Technical Docs

Product Overview

The SGD-80-3 is a Transducer Cable Extender suited for IP67 (wet) environments, the SGD provides userselectable 4 to 20mA or 0 to 10VDC absolute linear position signal over an 80- or 120-inch full stroke range option. Signal selection is simply made by connecting the appropriate pins on the included connector or selecting the proper wires in the optional cordset. Additionally, this sensor is constructed with a rugged polycarbonate body, an extremely durable spring-loaded stainless steel measuring cable and a mounting bracket that lets the customer mount this sensor in just about any direction.
  • Plastic-hybrid precision potentiometer sensor
  • 80" Stroke range
  • 4 to 20mA/0 to 10VDC output
  • M12 connector
  • IP67 Protection rating
  • Mounting bracket included
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8V

:
40V

:
Flange Mount

:
4 Pin

:
20mA

:
10G

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 10/1/22

Notify me when back in stock

Rs.66,592.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.66,592.51
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ Rs.61,351.65
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.57,546.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.54,682.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --