You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SPC21175 - 

Pull Chain Switch, 6 A, 125 V

SPC21175 - Pull Chain Switch, 6 A, 125 V
SPC21175 - Pull Chain Switch, 6 A, 125 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SPC21175
Order Code:
2543085
Technical Datasheet:
SPC21175   Datasheet
See all Technical Docs

Product Information

:
6A
:
250V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SPC21175 is a single-pole single-throw Pull Chain Switch with 1000MR at 500VDC minimum insulation resistance and 30mR maximum insulation resistance.
  • 1000VRMS Dielectric strength
  • 10000 Cycles life
  • -30 to +85°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
  • SPST, On-Off

Applications

Industrial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

35 will be available for delivery on 25/7/19

More stock available week commencing 9/9/19

Contact me when back in stock

Rs.263.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.263.00
 
25+ Rs.225.43
 
100+ Rs.204.83
 
250+ Rs.185.43
 
500+ Rs.170.89
 
1000+ Rs.164.23
 
2500+ Rs.154.53