You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

NC-BB - 

Desoldering Braid, No-Clean, Antistatic, Flux Coated Copper, 2.7 mm x 1.5 m

NC-BB - Desoldering Braid, No-Clean, Antistatic, Flux Coated Copper, 2.7 mm x 1.5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NC-BB
Order Code:
252505
Technical Datasheet:
NC-BB   Datasheet
See all Technical Docs

Product Information

:
Flux Coated Copper
:
2.59mm
:
1.5m
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

NC-BB No Clean Desoldering Wick is designed for static-free desoldering applications and repair of PC boards, without the need for subsequent clean-up. It is formulated using a special halide-free, vacuumised, no-clean, flux-coated copper braid for improved wicking. NC-BB No Clean Desoldering Wick will not loose its efficiency even after prolonged storage in humid conditions. It is made to remain flexible and will not flake.
  • Impregnated with synthetic flux, removing the need for cleaning
  • 1.5m length packed onto an anti-static reel
  • Wick is inherently anti-static, so lengths cut from reels are useable in anti-static environments

Alternatives for NC-BB

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.566.42   10+ Rs.551.52   20+ Rs.537.38   50+ Rs.530.57   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

533 In stock

5 available for 3 - 5 business days delivery
528 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

150 will be available for delivery on 6/11/19
200 will be available for delivery on 23/11/19
150 will be available for delivery on 21/12/19

More stock available week commencing 6/1/20

Rs.594.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.594.77