You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MURATA POWER SOLUTIONS 60B684C
INDUCTOR, 680UH, 3A, 15%, 1.59MHz, SMD
- Manufacturer:
- MURATA POWER SOLUTIONS MURATA POWER SOLUTIONS
- Manufacturer Part No:
- 60B684C
- Order Code:
- 2290311
-
- Technical Datasheet:
- 60B684C Datasheet
Product Range Selector (6000B Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 680µH
- :
- 3A
- :
- Unshielded
- :
- -
- :
- 6000B Series
- :
- 0.135ohm
- :
- ± 15%
- :
- 27mm
- :
- 19.5mm
- :
- 20mm
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 18/3/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.212.79 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.