You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MYMGK1R820FRSR - 

DC/DC POL Converter, Adjustable, Mono Block, 4.5V to 5.5V, 36W, 0.7V to 1.8V, 20A

MYMGK1R820FRSR - DC/DC POL Converter, Adjustable, Mono Block, 4.5V to 5.5V, 36W, 0.7V to 1.8V, 20A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MYMGK1R820FRSR
Order Code:
2771740

Product Overview

The MYMGK1R806FRSR from Murata Power Solutions is a miniature Mono Block type non-isolated Point-of-Load (PoL) DC to DC power converter for embedded applications. The tiny form factor measures only 9mm x 7.5mm x 5mm. Applications include powering FPGA/CPU's, Datacom/telecom systems, Distributed Bus Architectures (DBA), programmable logic and mixed voltage systems. The converter has input voltage ranges of 4.5VDC to 5.5VDC and a maximum output current of 6A. Based on a fixed frequency synchronous buck converter switching topology, this high power conversion efficient PoL module features programmable output voltage 0.7VDC to 1.8VDC, on/off control and power good signal output. This converter also includes under voltage lock out (UVLO), output short circuit protection and over-current protection.
  • Quick response to load change
  • Efficiency is 90%
  • Outstanding thermal derating performance
  • Meets CISPR 22 class B conducted emission
  • Power is 11W
  • R/N typical is 0.5% of Vout
  • High reliability/heat shock testing
  • Operating ambient temperature range from -40°C to 85°C

Applications

Power Management

Product Information

:
Module
:
8V
:
14V
:
1 Output
:
SMD
:
23Pins
:
6A
:
700mV
:
5V
:
250kHz
:
Synchronous Buck (Step Down)
:
85°C
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MYMGK1R820FRSR

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

396 In stock

396 available for 4 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 26/8/19

Rs.1,303.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,303.64