You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MURATA POWER SOLUTIONS NM485D6S5MC

RS485 Driver Isolated, Transceiver Isolated, 500kbps, 4.5V to 5.5V Supply, SMD-18

MURATA POWER SOLUTIONS NM485D6S5MC
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NM485D6S5MC
Order Code:
2771741
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
NM485D6S5MC   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The NM485D6S5MC from Murata Power Solutions is an isolated DC/DC RS485 driver. It is a low power electrically isolated differential driver and receiver which is designed for bi-directional data communication or multipoint bus transmission. The device combines a tristate differential line driver and a differential input line receiver. The driver and receiver have active high and active low enables respectively which can be connected together to function as direction control. No external components are needed as a single 5V supply powers all functions either side of the isolation boundary. NM485D655MC also provides a regulated 5V, unregulated 6V and -6V isolated supply's for system use. Complies with ANSI TIA/EIA RS-485-A-1998 and ISO 8482: 1987(E) standards.
  • UL60950 recognition pending for 250Vrms reinforced insulation
  • ANSI/AAMI ES60601-1, 2 MOOPs, 1 MOPP recognition pending
  • 500Kbps data rate
  • Industrial temperature range from -40°C to +85°C
  • 100% production tested at 3KVAC rms for 1sec and has been qualification tested at 3KVAC rms for 1min
  • Ripple noise is 25mVpk-pk
  • Efficiency is 58%, output current is 0.16A, input current is 280mA
  • Isolation voltage is 3000VDC, total output power is 0.8W
  • Line regulation maximum is 1.2%, load regulation maximum is 8%

Applications

Communications & Networking

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
4.5V

:
5.5V

:
SMD

:
14Pins

:
500Kbps

:
-

:
-

:
Digital Isolator

:
Magnetic

:
3kVrms

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 20/5/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Rs.1,267.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price
 
 
1+ Rs.1,267.59
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.1,260.94
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,252.62
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.1,238.47
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --