You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CSALF3M69G55-B0 - 

Resonator, Ceramic, 3.69 MHz, Through Hole, 2 Pin, 30 ohm, ± 0.5%

CSALF3M69G55-B0 - Resonator, Ceramic, 3.69 MHz, Through Hole, 2 Pin, 30 ohm, ± 0.5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
CSALF3M69G55-B0
Order Code:
1161709
Technical Datasheet:
CSALF3M69G55-B0   Datasheet
See all Technical Docs

Product Information

:
3.69MHz
:
Through Hole
:
2 Pin
:
30ohm
:
± 0.5%
:
-
:
-
:
-20°C
:
80°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CSALF3M69G55-B0 is a 3.69MHz Piezoelectric Ceramic Resonator used for time base oscillator in a microcomputer. The leads are soldered on inside electrode and outer body is moulded by resin.
  • 30R Maximum resonant impedance
  • 500MR Minimum insulation resistance

Applications

Industrial

Warnings

The component may be damaged if excess mechanical stress is applied.

Related Searches

No Longer Manufactured

Rs.40.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Rs.40.28
 
10+ Rs.34.89
 
100+ Rs.28.64
 
250+ Rs.25.73